The MBRD835LT4 is a 35V surface mount rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 1.4mA and a maximum surge current of 75A. The device is packaged in a DPAK package and is available in quantities of 2500. The MBRD835LT4 is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MBRD835LT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRD835LT4 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DPAK |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1.4mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 8A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRD835LT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
