
Schottky rectifier diode with 8A average rectified current and 35V repetitive reverse voltage. Features a DPAK package for surface mount applications, offering a maximum forward surge current of 75A. Operates across a wide temperature range from -65°C to 150°C. This single-element diode is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Onsemi MBRD835LT4G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DPAK |
| Current Rating | 8A |
| Element Configuration | Single |
| Forward Current | 8A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1.4mA |
| Max Reverse Leakage Current | 1.4mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 75A |
| Output Current | 8A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 35V |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
