
Schottky power rectifier, 20A forward current, 100V repetitive reverse voltage. Features common cathode configuration, 10A average rectified current, and 150A surge current capability. Operates from -65°C to 175°C, housed in a TO-220-3 package. RoHS compliant and lead-free.
Onsemi MBRF20100CTG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Height | 9.24mm |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| Width | 4.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
