
Schottky power rectifier with a 20A forward current and 60V repetitive reverse voltage. Features a 10A average rectified current and 150A maximum surge current. This component is housed in a TO-220-3 package and operates from -65°C to 175°C. It is RoHS compliant and lead-free, with a common cathode element configuration.
Onsemi MBRF2060CTG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Height | 16.12mm |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 60V |
| Width | 4.9mm |
| RoHS | Compliant |
No datasheet is available for this part.