
The MBRF20H150CTG is a general purpose rectifier with a common cathode configuration, rated for 150V and 20A. It features a TO-220-3 package and is lead free. The device operates over a temperature range of -20°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi MBRF20H150CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRF20H150CTG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Height | 16.12mm |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 180A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRF20H150CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
