
The MBRF20L60CTG is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 240A and a maximum reverse voltage of 60V. The device is packaged in a TO-220-3 package and is RoHS compliant.
Sign in to ask questions about the Onsemi MBRF20L60CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRF20L60CTG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Height | 16.12mm |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Forward Surge Current (Ifsm) | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 380uA |
| Max Reverse Leakage Current | 380uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 240A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRF20L60CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
