
The MBRF20L80CTG is a general purpose rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It features a maximum reverse voltage of 80V and a maximum reverse leakage current of 500uA. The device is packaged in a TO-220-3 case and is lead free. It is compliant with RoHS regulations and is available in a rail/tube packaging with 50 units per package.
Sign in to ask questions about the Onsemi MBRF20L80CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRF20L80CTG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRF20L80CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
