
The MBRF40250TG is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a single terminal position and a 3-pin TO-220AB package. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 250V.
Sign in to ask questions about the Onsemi MBRF40250TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRF40250TG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBRF40250TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.