The MBRJ20H150CTG is a general purpose rectifier diode from Onsemi with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a single terminal position and is constructed with silicon diode elements. The device is packaged in a TO-220AB package type, a 2-element configuration, and is rated for a maximum reverse voltage of 150 volts.
Checking distributor stock and pricing after the page loads.
Onsemi MBRJ20H150CTG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.