The MBRM110ET1G is a single-element silicon rectifier diode with a maximum reverse voltage of 10V. It features a single terminal and is packaged in the DO-216AA package. The diode operates within a temperature range of -55°C to 150°C. It is suitable for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Onsemi MBRM110ET1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | DO-216AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.