Single element, surface mount Schottky power rectifier with a 1A average rectified current and 10V maximum repetitive reverse voltage. Features a 1A forward current, 50A maximum surge current, and operates across a -55°C to 125°C temperature range. Packaged in a DO-216AA (POWERMITE) case, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MBRM110LT1G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.18mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 10V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 10V |
| Max Surge Current | 50A |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Width | 2.05mm |
| RoHS | Compliant |
No datasheet is available for this part.
