
Schottky rectifier diode with 1A average rectified current and 20V repetitive reverse voltage. Features a single element configuration and a compact DO-216AA (Power Mite) package measuring 2.05mm x 2.18mm x 1.15mm. Offers a maximum forward surge current of 50A and operates across a temperature range of -65°C to 150°C. This RoHS and Halogen Free component is supplied on tape and reel.
Sign in to ask questions about the Onsemi MBRM120ET1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRM120ET1G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 50A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 2.18mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRM120ET1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
