
The MBRM120ET3G is a single-element general purpose rectifier with a maximum operating temperature of 150°C and a maximum reverse voltage of 20V. It has a maximum forward surge current of 50A and a maximum reverse current of 10uA. The device is packaged in a DO-216AA package and is RoHS compliant. It is not radiation hardened and is not SVHC compliant.
Sign in to ask questions about the Onsemi MBRM120ET3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRM120ET3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.18mm |
| Length | 2.05mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 50A |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRM120ET3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
