The MBRM120LT3 is a single silicon rectifier diode with a maximum operating temperature of 125°C. It has a dual terminal position and a JEDEC package code of DO-216AA. The diode element is made of silicon and is a general purpose rectifier. The device is available in a 2-pin package type S-PDSO-G1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBRM120LT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 1 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-216AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBRM120LT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MBRM120LT3
User guide for the DC424A demo board featuring the LTC3701 controller, providing dual outputs of 2.5V and 1.8V at 1.6A from a 2.5V to 9.8V input range.