
The MBRM130LT1 is a single diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It has a maximum forward surge current of 50A and a maximum reverse leakage current of 410uA. The diode is packaged in a DO-216AA package and is available in quantities of 3000 per reel. It is not RoHS compliant and contains lead. The MBRM130LT1 is suitable for general purpose rectifier applications.
Onsemi MBRM130LT1 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Current Rating | 1A |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 410uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 50A |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRM130LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.