Surface mount Schottky power rectifier featuring a 40V repetitive peak reverse voltage and 1.0A forward current. This general-purpose rectifier diode utilizes silicon for its element material and is housed in a JEDEC DO-216AA (POWERMITE) package with two terminals. Operating across a wide temperature range from -55°C to 125°C, this single-terminal device is supplied on a 3000-piece reel.
Sign in to ask questions about the Onsemi MBRM140T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRM140T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | DO-216AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBRM140T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.