
Schottky Power Rectifier, Surface Mount. Features 40V repetitive reverse voltage and 1A average rectified current. Offers a maximum forward surge current of 50A. Operates across a temperature range of -55°C to 125°C. Packaged in DO-216AA with dimensions of 2.05mm length, 1.15mm width, and 2.18mm height. This RoHS and Halogen Free component is supplied on a 12000-piece tape and reel.
Sign in to ask questions about the Onsemi MBRM140T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRM140T3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 2.18mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 50A |
| Output Current | 1A |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRM140T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
