
The MBRM1H100T3G is a single-element general purpose rectifier from Onsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 50A and a maximum reverse voltage of 100V. The device is packaged in a DO-216AA package and is lead free and halogen free. It is RoHS compliant and available in quantities of 12,000 per reel.
Onsemi MBRM1H100T3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRM1H100T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
