
The MBRM2H100T3G is a single-element general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum forward current of 2A and a maximum reverse voltage of 100V. The diode is packaged in a DO-216AA case and is lead free and halogen free. It is RoHS compliant and available in quantities of 12,000 per reel.
Sign in to ask questions about the Onsemi MBRM2H100T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRM2H100T3G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-216AA |
| Element Configuration | Single |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRM2H100T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
