
The MBRP20030CTL is a 30V general purpose rectifier module with a current rating of 200A. It features a module package and is designed for chassis mount applications. The device operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 5mA. The MBRP20030CTL is RoHS compliant and is packaged in a tray with 25 units per package. It is part of the SWITCHMODE series from Onsemi.
Sign in to ask questions about the Onsemi MBRP20030CTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRP20030CTL technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Current Rating | 200A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1.5kA |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRP20030CTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
