
Schottky Barrier Rectifier, 1000-TUBE, featuring 30A average rectified current and 100V repetitive reverse voltage. This through-hole component offers a 250A maximum surge current capability and operates within a temperature range of -65°C to 150°C. The common cathode element configuration is housed in a TO-220 package, with dimensions of 15.95mm height, 9.9mm length, and 4.5mm width. It is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi MBRP3010NTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRP3010NTU technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220 |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Height | 15.95mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 1.8g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRP3010NTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
