
Surface mount rectifier diode with 100V repetitive peak reverse voltage and 1.0A average forward current. Features a Schottky barrier for efficient rectification, operating across a wide temperature range from -65°C to 175°C. This dual-terminal, single-element silicon device utilizes a DO-214AA (SMB) package.
Sign in to ask questions about the Onsemi MBRS1100T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRS1100T3G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBRS1100T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.