
Schottky diode, single configuration, featuring a 20V peak reverse repetitive voltage and 1A maximum continuous forward current. This surface-mount component is housed in a 2-pin SMB (DO-214AA) plastic package with J-lead configuration. It offers a peak forward voltage of 0.6V and operates within a temperature range of -65°C to 125°C.
Sign in to ask questions about the Onsemi MBRS120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRS120 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 3.56 |
| Package Height (mm) | 2.2 |
| Seated Plane Height (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 20V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 40A |
| Peak Forward Voltage | 0.6V |
| Peak Reverse Current | 1000uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -65 to 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MBRS120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.