
The MBRS120T3 is a single-element general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 20V and a maximum reverse current of 1mA. The diode is packaged in an SMB package with 2 pins and is available on tape and reel. The MBRS120T3 is not RoHS compliant due to containing lead.
Sign in to ask questions about the Onsemi MBRS120T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRS120T3 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 40A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRS120T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
