
The MBRS120T3G is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a dual terminal position and a pin count of 2. The diode element material is silicon and the diode type is a rectifier diode. The device is packaged in an SMB package with 2 pins.
Onsemi MBRS120T3G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.