The MBRS130 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 30 volts and a maximum power dissipation of 1.5 watts. The diode is packaged in a DO-214AA package type and has a dual terminal position. It is a single element device with a terminal count of 2.
Sign in to ask questions about the Onsemi MBRS130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRS130 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBRS130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.