The MBRS130LT3 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a dual terminal position and a JEDEC package code of DO-214AA. The diode is constructed from a single silicon element and has a maximum reverse voltage of 30 volts. It is packaged in a plastic case with a 2-pin SMB configuration.
Sign in to ask questions about the Onsemi MBRS130LT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRS130LT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBRS130LT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.