
Surface mount Schottky power rectifier featuring a 30V repetitive peak reverse voltage and a 1.0A forward current rating. This dual-terminal diode offers a wide operating temperature range from -65°C to 125°C. Constructed with silicon, it serves as a general-purpose rectifier.
Onsemi MBRS130LT3G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.