
Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V, SMB, 2500-REEL
Onsemi MBRS140LT3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
