
The MBRS1540T3 is a single diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum surge current of 40A. The diode is packaged in an SMB package and is rated for 1.5A of current. It is not RoHS compliant and contains lead.
Onsemi MBRS1540T3 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMB |
| Current Rating | 1.5A |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 40A |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRS1540T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.