
Single element Schottky power rectifier with a 1A average rectified current and 90V repetitive reverse voltage. Features a 2A forward current, 50A peak non-repetitive surge current, and a maximum operating temperature of 175°C. Surface mount SMB package, compliant with RoHS and halogen-free standards.
Onsemi MBRS190T3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 50A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 90V |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
