
Schottky rectifier diode with a 40V repetitive reverse voltage (Vrrm) and 2A average rectified current. Features a 2A forward current, 70A peak non-repetitive surge current, and a maximum reverse leakage current of 800uA. Packaged in a compact SMB (3.56mm width, 4.32mm length, 2.13mm height) and supplied on tape and reel. This component is RoHS and Halogen Free compliant, operating across a temperature range of -55°C to 125°C.
Onsemi MBRS2040LT3G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Element Configuration | Single |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 800uA |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 70A |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 3.56mm |
| RoHS | Compliant |
No datasheet is available for this part.
