
Surface mount Schottky power rectifier with a 2A average rectified current and 60V repetitive reverse voltage. Features a single element configuration, 60A peak non-repetitive surge current, and a maximum operating temperature of 125°C. This halogen-free, lead-free, and RoHS compliant component is housed in an SMB package.
Checking distributor stock and pricing after the page loads.
Onsemi MBRS260T3G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Element Configuration | Single |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 60A |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 3.56mm |
| RoHS | Compliant |
No datasheet is available for this part.
