
Surface mount Schottky power rectifier, featuring fast soft-recovery characteristics. This dual-terminal diode offers a maximum repetitive peak reverse voltage of 200V and a continuous forward current of 3.0A. Designed with a silicon diode element, it operates reliably across a wide temperature range from -55°C to 150°C.
Onsemi MBRS3201T3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.