
The MBRS320T3 is a single-element general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 20V and a maximum reverse leakage current of 2mA. The diode is packaged in a surface mount SMC package and is rated for 3A of output current. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Onsemi MBRS320T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRS320T3 technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SMC |
| Current Rating | 3A |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 80A |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRS320T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
