
Surface mount Schottky power rectifier featuring a 60V repetitive reverse voltage and 3A average rectified current. This single element diode offers a 4A forward current and a maximum operating temperature of 175°C. Packaged in an SMB case, it boasts a 125A peak non-repetitive surge current and is supplied on a 2500-piece tape and reel. The component is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MBRS360BT3G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 4A |
| Halogen Free | Halogen Free |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 125A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
