
Surface mount single Schottky power rectifier with a 3A average rectified current and 60V repetitive reverse voltage. Features a 3A forward current, 125A maximum surge current, and operates from -65°C to 175°C. Packaged in an SMC case, this RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Onsemi MBRS360T3G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 125A |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 125A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Width | 5.84mm |
| RoHS | Compliant |
No datasheet is available for this part.
