
Surface mount Schottky power rectifier with a 4A average rectified current and 200V repetitive reverse voltage. Features fast soft-recovery characteristics with a 35ns reverse recovery time. Designed for high surge capability, handling up to 100A peak non-repetitive surge current. Operates across a wide temperature range from -55°C to 150°C. Packaged in an SMC case, supplied on a 2500-piece tape and reel. RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi MBRS4201T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRS4201T3G technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SMC |
| Current Rating | 4A |
| Element Configuration | Single |
| Forward Current | 4A |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 350nA |
| Max Reverse Leakage Current | 350nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRS4201T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
