Sign in to ask questions about the Onsemi MBRS540T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRS540T3 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | SMC |
| Current Rating | 5A |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 190A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 190A |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRS540T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
