High Current PNP Bipolar Transistor for Load Management in Portable Applications, TSOP-6, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MBT35200MT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.