
Dual NPN Bipolar Transistor in a SOT-363-6 package. Features a collector-emitter breakdown voltage of 40V and a maximum collector current of 200mA. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 300MHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 150mW. Packaged on a 10000-unit tape and reel, this component is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi MBT3904DW1T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBT3904DW1T3G technical specifications.
| Package/Case | SOT-363-6 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBT3904DW1T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
