
Dual NPN/PNP bipolar junction transistor in a 6-lead SC-88/SC70-6/SOT-363 package. Features two independent transistor elements with a maximum operating temperature of 150°C. Designed for surface-mount applications, supplied on a 3000-piece reel.
Sign in to ask questions about the Onsemi MBT3946DW1T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBT3946DW1T1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBT3946DW1T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.