
NPN Bipolar Junction Transistor (BJT) in a compact SC-88/SC70-6/SOT-363 6-lead package. Features a maximum collector current of 200mA and a collector-emitter breakdown voltage of 45V. Offers a high DC current gain (hFE) of 500 and a transition frequency of 700MHz. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 150mW. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBT6429DW1T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBT6429DW1T1G technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 55V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 700MHz |
| Height | 1mm |
| hFE Min | 500 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 200mA |
| Max Frequency | 700MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 700MHz |
| DC Rated Voltage | 40V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBT6429DW1T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.