
The MC100E111FN is an 18-output ECL clock buffer from Onsemi, operating between -40°C and 85°C. It features a maximum frequency of 800MHz and a maximum supply voltage of 5.7V. The device is packaged in a PLCC package and is designed for surface mount applications. The MC100E111FN is not RoHS compliant due to containing lead.
Sign in to ask questions about the Onsemi MC100E111FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E111FN technical specifications.
| Package/Case | PLCC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.68ns |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E111FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
