
High-performance 9-output ECL clock fanout buffer designed for signal distribution. Features a maximum operating frequency of 800MHz and a propagation delay of 0.68ns. Operates from a 4.2V to 5.7V supply voltage range, with a nominal supply of 5.7V. Packaged in a 28-pin PLCC for surface mounting, this device is halogen-free and RoHS compliant.
Onsemi MC100E111FNG technical specifications.
| Package/Case | PLCC |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Input | ECL |
| Input Current | 45mA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.68ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Voltage-Nom | 5.7V |
| Turn-On Delay Time | 0.9ns |
| RoHS | Compliant |
No datasheet is available for this part.
