
100E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28
Onsemi MC100E111FNR2 technical specifications.
| Package/Case | PLCC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.68ns |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
No datasheet is available for this part.