The MC100E111FNR2G is a 28-pin quad clock driver from Onsemi, designed for industrial temperature applications. It operates on a nominal supply voltage of 5V, with a maximum rating of 5.7V and a minimum rating of 4.2V. The device features a propagation delay of 0.68ns, making it suitable for high-speed clocking applications. The package type is QCCJ, LDCC28, 0.5SQ, and the device is classified as a low skew clock driver.
Checking distributor stock and pricing after the page loads.
Onsemi MC100E111FNR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.68 |
| Prop. Delay@Nom-Sup | 0.68 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.