
Quad 1-Input Inverting/Non-Inverting Gate, ECL technology, featuring 4 channels with 4 inputs and 4 outputs per channel. Offers a propagation delay of 0.75ns and turn-on delay time of 0.75ns. Operates with a supply voltage range of 4.2V to 5.7V, providing high level output current of -50mA and low level output current of 50mA. Packaged in a PLCC surface mount configuration, this logic IC is designed for a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100E112FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.75ns |
| RoHS Compliant | No |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 0.75ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E112FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
