Quad 1-input inverting/non-inverting gate IC, featuring ECL technology with a 0.75ns propagation delay. This surface-mount component operates within a 4.2V to 5.7V supply voltage range and offers 50mA high and low level output current. It is RoHS compliant and packaged in a 28-pin PLCC.
Onsemi MC100E112FNG technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 0.75ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E112FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
