
This 8-bit inverting buffer IC features four input and four output lines, with a propagation delay of 0.75ns. It operates over a temperature range of 0 to 85°C and is available in a surface mount package. However, it is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100E112FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E112FNR2 technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.75ns |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E112FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
